



0190350012 | |
|---|---|
DigiKey Part Number | WM6931TR-ND - Tape & Reel (TR) WM6931CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190350012 |
Description | CONN TERM PIN 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0190350012 Models |
Category | Insulation Non-Mating End Insulated |
Manufacturer Molex | Termination Crimp |
Series | Contact Material Copper |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Color Blue |
Terminal Type Male, Pin (Plug) | Insulation Diameter 0.170" (4.32mm) |
Diameter - Barrel 0.156" (3.96mm) | Material - Insulation Polyamide (PA), Nylon |
Wire Gauge 14-16 AWG | Base Product Number |
Length - Overall 0.986" (25.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,64100 Kč | 126,41 Kč |
| 25 | 11,84280 Kč | 296,07 Kč |
| 50 | 11,28020 Kč | 564,01 Kč |
| 100 | 10,73840 Kč | 1 073,84 Kč |
| 250 | 10,06560 Kč | 2 516,40 Kč |
| 500 | 9,58474 Kč | 4 792,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,82979 Kč | 9 829,79 Kč |
| 2 000 | 9,36049 Kč | 18 720,98 Kč |
| 3 000 | 9,09654 Kč | 27 289,62 Kč |
| 5 000 | 8,77456 Kč | 43 872,80 Kč |
| 7 000 | 8,56883 Kč | 59 981,81 Kč |
| 10 000 | 8,35605 Kč | 83 560,50 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


