Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent

0190730060 | |
|---|---|
DigiKey Part Number | 0190730060-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190730060 |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730060 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.544" (13.82mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.250" (31.75mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190540075 | Molex | 1 094 | WM13628-ND | 10,50000 Kč | Parametric Equivalent |
| 0190570046 | Molex | 3 956 | WM19718-ND | 14,70000 Kč | Parametric Equivalent |
| 0190700061 | Molex | 4 290 | WM14216CT-ND | 9,87000 Kč | Parametric Equivalent |
| 0190700064 | Molex | 6 136 | WM22938CT-ND | 9,24000 Kč | Parametric Equivalent |
| 0190720048 | Molex | 4 982 | WM13729-ND | 8,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 6,90232 Kč | 41 413,92 Kč |
| Unit Price without VAT: | 6,90232 Kč |
|---|---|
| Unit Price with VAT: | 8,35181 Kč |
















