
320564 | |
|---|---|
DigiKey Part Number | A27264-ND |
Manufacturer | |
Manufacturer Product Number | 320564 |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 320564 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.150" (2.67mm ~ 3.81mm) |
Width - Outer Edges 0.531" (13.49mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.218" (30.94mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,13400 Kč | 171,34 Kč |
| 25 | 16,05920 Kč | 401,48 Kč |
| 50 | 15,28660 Kč | 764,33 Kč |
| 100 | 14,55790 Kč | 1 455,79 Kč |
| 250 | 13,64452 Kč | 3 411,13 Kč |
| 500 | 12,99272 Kč | 6 496,36 Kč |
| 1 000 | 12,37202 Kč | 12 372,02 Kč |
| 3 000 | 11,44923 Kč | 34 347,69 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |















