
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.560" (14.22mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.140" (28.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,44700 Kč | 144,47 Kč |
| 30 | 13,37567 Kč | 401,27 Kč |
| 50 | 12,89700 Kč | 644,85 Kč |
| 100 | 12,28170 Kč | 1 228,17 Kč |
| 250 | 11,51112 Kč | 2 877,78 Kč |
| 500 | 10,96138 Kč | 5 480,69 Kč |
| 1 000 | 10,43769 Kč | 10 437,69 Kč |
| 2 500 | 9,78423 Kč | 24 460,58 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |



