Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Blue |
Stud/Tab Size 3/8 Stud | Contact Material Copper, ETP |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.560" (14.22mm) | Insulation Diameter 0.170" (4.32mm) |
Length - Overall 1.130" (28.70mm) | Material - Insulation Vinyl |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 94732 | 3M | 332 | 3M160885-ND | 17,01000 Kč | Parametric Equivalent |
| 94733 | 3M | 673 | 94733-01-ND | 11,55000 Kč | Parametric Equivalent |
| MNG14-38RK | 3M | 3 430 | MNG14-38RK-ND | 29,19000 Kč | Parametric Equivalent |
| MNG14-38RX-BOTTLE | 3M | 0 | MNG14-38RX-BOTTLE-ND | 3 770,48400 Kč | Parametric Equivalent |
| MV14-38RK | 3M | 0 | MV14-38RK-ND | 13,95128 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,33370 Kč | 5 333,70 Kč |
| Unit Price without VAT: | 5,33370 Kč |
|---|---|
| Unit Price with VAT: | 6,45378 Kč |













