
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.560" (14.22mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.140" (28.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,79900 Kč | 247,99 Kč |
| 25 | 23,24880 Kč | 581,22 Kč |
| 50 | 22,14020 Kč | 1 107,01 Kč |
| 100 | 21,07990 Kč | 2 107,99 Kč |
| 250 | 19,75912 Kč | 4 939,78 Kč |
| 500 | 18,81546 Kč | 9 407,73 Kč |
| 1 000 | 17,91738 Kč | 17 917,38 Kč |
| 3 000 | 16,58135 Kč | 49 744,05 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |



