
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.560" (14.22mm) | Material - Insulation Vinyl |
Length - Overall 1.130" (28.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,15000 Kč | 191,50 Kč |
| 25 | 17,94920 Kč | 448,73 Kč |
| 50 | 17,08820 Kč | 854,41 Kč |
| 100 | 16,27140 Kč | 1 627,14 Kč |
| 250 | 15,25212 Kč | 3 813,03 Kč |
| 500 | 14,52348 Kč | 7 261,74 Kč |
| 1 000 | 13,83012 Kč | 13 830,12 Kč |
| 3 000 | 12,79870 Kč | 38 396,10 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |



