
0190570046 | |
|---|---|
DigiKey Part Number | WM19718-ND |
Manufacturer | |
Manufacturer Product Number | 0190570046 |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190570046 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.534" (13.56mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.407" (35.74mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,53600 Kč | 125,36 Kč |
| 25 | 11,75880 Kč | 293,97 Kč |
| 50 | 11,19200 Kč | 559,60 Kč |
| 100 | 10,65860 Kč | 1 065,86 Kč |
| 250 | 9,99000 Kč | 2 497,50 Kč |
| 500 | 9,51252 Kč | 4 756,26 Kč |
| 1 000 | 9,05791 Kč | 9 057,91 Kč |
| 3 000 | 8,38226 Kč | 25 146,78 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

