



3417-7600 | |
|---|---|
DigiKey Part Number | MSD40K-ND |
Manufacturer | |
Manufacturer Product Number | 3417-7600 |
Description | CONN RCPT 40P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3417-7600 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658621-9 | TE Connectivity AMP Connectors | 7 969 | AKC40H-ND | 956,17000 Kč | Similar |
| 1658622-9 | TE Connectivity AMP Connectors | 3 809 | AKC40B-ND | 1 192,91000 Kč | Similar |
| 746285-9 | TE Connectivity AMP Connectors | 0 | AKC40G-ND | 481,98937 Kč | Similar |
| 746288-9 | TE Connectivity AMP Connectors | 0 | AKN40A-ND | 577,55507 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,39000 Kč | 193,39 Kč |
| 10 | 164,41400 Kč | 1 644,14 Kč |
| 25 | 154,11680 Kč | 3 852,92 Kč |
| 50 | 146,75500 Kč | 7 337,75 Kč |
| 100 | 139,75220 Kč | 13 975,22 Kč |
| 300 | 129,33297 Kč | 38 799,89 Kč |
| 600 | 123,16482 Kč | 73 898,89 Kč |
| 1 200 | 117,29290 Kč | 140 751,48 Kč |
| Unit Price without VAT: | 193,39000 Kč |
|---|---|
| Unit Price with VAT: | 234,00190 Kč |































