40 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M3UYK-4040K

DigiKey Part Number
M3UYK-4040K-ND
Manufacturer
Manufacturer Product Number
M3UYK-4040K
Description
IDC CABLE - MKS40K/MC40F/MPD40K
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug)
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 007,69000 Kč1 007,69 Kč
10780,11800 Kč7 801,18 Kč
25707,89280 Kč17 697,32 Kč
50659,16080 Kč32 958,04 Kč
100615,02300 Kč61 502,30 Kč
250563,05380 Kč140 763,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1 007,69000 Kč
Unit Price with VAT:1 219,30490 Kč
Alternate Length
IDC CABLE - MKS40K/MC40F/MPD40K
In-Stock: 0
Unit Price: 1 146,49000 Kč
IDC CABLE - MKS40K/MC40F/MPD40K
In-Stock: 0
Unit Price: 866,80000 Kč