


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,57000 Kč | 508,57 Kč |
| 10 | 392,01200 Kč | 3 920,12 Kč |
| 25 | 354,93320 Kč | 8 873,33 Kč |
| 50 | 329,88280 Kč | 16 494,14 Kč |
| 100 | 307,17760 Kč | 30 717,76 Kč |
| 250 | 280,41988 Kč | 70 104,97 Kč |
| 500 | 262,40402 Kč | 131 202,01 Kč |
| Unit Price without VAT: | 508,57000 Kč |
|---|---|
| Unit Price with VAT: | 615,36970 Kč |




