


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,74000 Kč | 667,74 Kč |
| 10 | 515,62700 Kč | 5 156,27 Kč |
| 25 | 467,25600 Kč | 11 681,40 Kč |
| 50 | 434,59980 Kč | 21 729,99 Kč |
| 100 | 405,00100 Kč | 40 500,10 Kč |
| 250 | 370,13680 Kč | 92 534,20 Kč |
| 500 | 346,66942 Kč | 173 334,71 Kč |
| Unit Price without VAT: | 667,74000 Kč |
|---|---|
| Unit Price with VAT: | 807,96540 Kč |




