


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 572,83000 Kč | 572,83 Kč |
| 10 | 441,88200 Kč | 4 418,82 Kč |
| 25 | 400,24720 Kč | 10 006,18 Kč |
| 50 | 372,11400 Kč | 18 605,70 Kč |
| 100 | 346,62030 Kč | 34 662,03 Kč |
| 250 | 316,57928 Kč | 79 144,82 Kč |
| 500 | 296,35738 Kč | 148 178,69 Kč |
| Unit Price without VAT: | 572,83000 Kč |
|---|---|
| Unit Price with VAT: | 693,12430 Kč |




