


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange (Card Edge) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Card Edge | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 383,35000 Kč | 1 383,35 Kč |
| 10 | 1 269,49700 Kč | 12 694,97 Kč |
| 25 | 1 220,67240 Kč | 30 516,81 Kč |
| 50 | 1 179,98260 Kč | 58 999,13 Kč |
| 100 | 1 114,88040 Kč | 111 488,04 Kč |
| Unit Price without VAT: | 1 383,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 673,85350 Kč |




