40 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3UGK-4036R

DigiKey Part Number
M3UGK-4036R-ND
Manufacturer
Manufacturer Product Number
M3UGK-4036R
Description
IDC CABLE - MKS40K/MC40M/MCS40K
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
3M
Features
Polarizing Key, Strain Relief (Socket); Flange (Card Edge)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Card Edge
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1705,11000 Kč705,11 Kč
10544,54100 Kč5 445,41 Kč
25493,55360 Kč12 338,84 Kč
50459,12540 Kč22 956,27 Kč
100427,92450 Kč42 792,45 Kč
250391,17680 Kč97 794,20 Kč
500366,44030 Kč183 220,15 Kč
Manufacturers Standard Package
Unit Price without VAT:705,11000 Kč
Unit Price with VAT:853,18310 Kč
Alternate Color
IDC CABLE - MKS40K/MC40G/MCS40K
In-Stock: 0
Unit Price: 1 383,35000 Kč
Alternate Length
IDC CABLE - MKS40K/MC40M/MCS40K
In-Stock: 0
Unit Price: 730,31000 Kč
Assembly Component