


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief (Socket); Flange (Card Edge) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,06000 Kč | 565,06 Kč |
| 10 | 494,75500 Kč | 4 947,55 Kč |
| 25 | 473,37880 Kč | 11 834,47 Kč |
| 50 | 458,10920 Kč | 22 905,46 Kč |
| 100 | 442,83730 Kč | 44 283,73 Kč |
| 250 | 418,40532 Kč | 104 601,33 Kč |
| 500 | 406,18952 Kč | 203 094,76 Kč |
| Unit Price without VAT: | 565,06000 Kč |
|---|---|
| Unit Price with VAT: | 683,72260 Kč |




