


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 821,86000 Kč | 821,86 Kč |
| 10 | 635,33600 Kč | 6 353,36 Kč |
| 25 | 576,12640 Kč | 14 403,16 Kč |
| 50 | 536,16300 Kč | 26 808,15 Kč |
| 100 | 499,95400 Kč | 49 995,40 Kč |
| 250 | 457,31292 Kč | 114 328,23 Kč |
| Unit Price without VAT: | 821,86000 Kč |
|---|---|
| Unit Price with VAT: | 994,45060 Kč |




