


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 739,76000 Kč | 739,76 Kč |
| 10 | 571,52400 Kč | 5 715,24 Kč |
| 25 | 518,08800 Kč | 12 952,20 Kč |
| 50 | 482,00060 Kč | 24 100,03 Kč |
| 100 | 449,31520 Kč | 44 931,52 Kč |
| 250 | 410,80908 Kč | 102 702,27 Kč |
| 500 | 384,89502 Kč | 192 447,51 Kč |
| Unit Price without VAT: | 739,76000 Kč |
|---|---|
| Unit Price with VAT: | 895,10960 Kč |




