


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 754,25000 Kč | 754,25 Kč |
| 10 | 582,79900 Kč | 5 827,99 Kč |
| 25 | 528,33480 Kč | 13 208,37 Kč |
| 50 | 491,56740 Kč | 24 578,37 Kč |
| 100 | 458,25830 Kč | 45 825,83 Kč |
| 250 | 419,01928 Kč | 104 754,82 Kč |
| 500 | 392,61262 Kč | 196 306,31 Kč |
| Unit Price without VAT: | 754,25000 Kč |
|---|---|
| Unit Price with VAT: | 912,64250 Kč |




