


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 815,98000 Kč | 815,98 Kč |
| 10 | 630,73800 Kč | 6 307,38 Kč |
| 25 | 571,95200 Kč | 14 298,80 Kč |
| 50 | 532,25740 Kč | 26 612,87 Kč |
| 100 | 496,30450 Kč | 49 630,45 Kč |
| 250 | 453,95828 Kč | 113 489,57 Kč |
| Unit Price without VAT: | 815,98000 Kč |
|---|---|
| Unit Price with VAT: | 987,33580 Kč |




