


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,00000 Kč | 547,00 Kč |
| 10 | 421,74500 Kč | 4 217,45 Kč |
| 25 | 381,95360 Kč | 9 548,84 Kč |
| 50 | 355,06360 Kč | 17 753,18 Kč |
| 100 | 330,69330 Kč | 33 069,33 Kč |
| 250 | 301,97560 Kč | 75 493,90 Kč |
| 500 | 282,64232 Kč | 141 321,16 Kč |
| Unit Price without VAT: | 547,00000 Kč |
|---|---|
| Unit Price with VAT: | 661,87000 Kč |




