40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3UUK-4018R

DigiKey Part Number
M3UUK-4018R-ND
Manufacturer
Manufacturer Product Number
M3UUK-4018R
Description
IDC CABLE - MKS40K/MC40M/MKS40K
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1610,83000 Kč610,83 Kč
10471,27900 Kč4 712,79 Kč
25426,94800 Kč10 673,70 Kč
50397,00500 Kč19 850,25 Kč
100369,87560 Kč36 987,56 Kč
250337,90820 Kč84 477,05 Kč
500316,38904 Kč158 194,52 Kč
Manufacturers Standard Package
Unit Price without VAT:610,83000 Kč
Unit Price with VAT:739,10430 Kč
Alternate Color
IDC CABLE - MKS40K/MC40G/MKS40K
In-Stock: 0
Unit Price: 566,11000 Kč
Alternate Length
IDC CABLE - MKS40K/MC40M/MKS40K
In-Stock: 0
Unit Price: 547,00000 Kč
IDC CABLE - MKS40K/MC40M/MKS40K
In-Stock: 0
Unit Price: 705,11000 Kč