


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,11000 Kč | 566,11 Kč |
| 10 | 436,56900 Kč | 4 365,69 Kč |
| 25 | 395,41760 Kč | 9 885,44 Kč |
| 50 | 367,61620 Kč | 18 380,81 Kč |
| 100 | 342,42070 Kč | 34 242,07 Kč |
| 250 | 312,72908 Kč | 78 182,27 Kč |
| 500 | 292,74026 Kč | 146 370,13 Kč |
| Unit Price without VAT: | 566,11000 Kč |
|---|---|
| Unit Price with VAT: | 684,99310 Kč |




