


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,88000 Kč | 531,88 Kč |
| 10 | 410,07000 Kč | 4 100,70 Kč |
| 25 | 371,34560 Kč | 9 283,64 Kč |
| 50 | 345,18200 Kč | 17 259,10 Kč |
| 100 | 321,46470 Kč | 32 146,47 Kč |
| 250 | 293,51592 Kč | 73 378,98 Kč |
| 500 | 274,69920 Kč | 137 349,60 Kč |
| Unit Price without VAT: | 531,88000 Kč |
|---|---|
| Unit Price with VAT: | 643,57480 Kč |




