40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3UUK-4036R

DigiKey Part Number
M3UUK-4036R-ND
Manufacturer
Manufacturer Product Number
M3UUK-4036R
Description
IDC CABLE - MKS40K/MC40M/MKS40K
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1705,11000 Kč705,11 Kč
10544,54100 Kč5 445,41 Kč
25493,55360 Kč12 338,84 Kč
50459,12540 Kč22 956,27 Kč
100427,92450 Kč42 792,45 Kč
250391,17680 Kč97 794,20 Kč
500366,44030 Kč183 220,15 Kč
Manufacturers Standard Package
Unit Price without VAT:705,11000 Kč
Unit Price with VAT:853,18310 Kč
Alternate Color
IDC CABLE - MKS40K/MC40G/MKS40K
In-Stock: 0
Unit Price: 616,92000 Kč
Alternate Length
IDC CABLE - MKS40K/MC40M/MKS40K
In-Stock: 0
Unit Price: 547,00000 Kč
IDC CABLE - MKS40K/MC40M/MKS40K
In-Stock: 0
Unit Price: 610,83000 Kč