


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 907,32000 Kč | 907,32 Kč |
| 10 | 701,94200 Kč | 7 019,42 Kč |
| 25 | 636,74320 Kč | 15 918,58 Kč |
| 50 | 592,73580 Kč | 29 636,79 Kč |
| 100 | 552,87310 Kč | 55 287,31 Kč |
| 250 | 505,92916 Kč | 126 482,29 Kč |
| Unit Price without VAT: | 907,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 097,85720 Kč |




