Flat Ribbon Cable Multiple 20 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3302/20 300SF

DigiKey Part Number
MC20M-300-ND
19-3302/20300SF-DS-ND
Manufacturer
Manufacturer Product Number
3302/20 300SF
Description
CBL RIBN 20COND 0.05 MULTI 300'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 20 Conductors 0.050" (1.27mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.042" (1.07mm)
Series
Ribbon Width
1.000" (25.40mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
20
Ratings
UL Style 20462
Pitch
Features
Splice Free, Zippable
Length
300.0' (91.44m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
1GOhms
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 552 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
157,14000 Kč57,14 Kč
545,63200 Kč228,16 Kč
1041,39800 Kč413,98 Kč
2536,35520 Kč908,88 Kč
5032,93920 Kč1 646,96 Kč
10029,85460 Kč2 985,46 Kč
Spool
LengthUnit Price (Per Foot)Ext Price
30025,56953 Kč7 670,86 Kč
60023,21425 Kč13 928,55 Kč
90021,95088 Kč19 755,79 Kč
1 50021,87992 Kč32 819,88 Kč
Manufacturers Standard Package
Unit Price without VAT:57,14000 Kč
Unit Price with VAT:69,13940 Kč
Alternate Length
CBL RIBN 20COND 0.05 MULTIPLE 5'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.05 MULTI 10'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.05 MULTI 25'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.05 MULTI 50'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.05 MULTI 100'
In-Stock: 0
Unit Price: