


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,97000 Kč | 169,97 Kč |
| 10 | 144,40300 Kč | 1 444,03 Kč |
| 25 | 135,35200 Kč | 3 383,80 Kč |
| 50 | 128,89120 Kč | 6 444,56 Kč |
| 100 | 122,73670 Kč | 12 273,67 Kč |
| 250 | 115,05564 Kč | 28 763,91 Kč |
| 500 | 109,56812 Kč | 54 784,06 Kč |
| 1 000 | 109,49138 Kč | 109 491,38 Kč |
| Unit Price without VAT: | 169,97000 Kč |
|---|---|
| Unit Price with VAT: | 205,66370 Kč |


