


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,72000 Kč | 129,72 Kč |
| 10 | 110,20000 Kč | 1 102,00 Kč |
| 25 | 103,29320 Kč | 2 582,33 Kč |
| 50 | 98,35880 Kč | 4 917,94 Kč |
| 100 | 93,66000 Kč | 9 366,00 Kč |
| 250 | 87,79664 Kč | 21 949,16 Kč |
| 500 | 83,60886 Kč | 41 804,43 Kč |
| 1 000 | 81,46158 Kč | 81 461,58 Kč |
| Unit Price without VAT: | 129,72000 Kč |
|---|---|
| Unit Price with VAT: | 156,96120 Kč |


