20 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3RRK-2018R

DigiKey Part Number
M3RRK-2018R-ND
Manufacturer
Manufacturer Product Number
M3RRK-2018R
Description
IDC CABLE - MPR20K/MC20M/MPR20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
3M
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Plug
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1612,72000 Kč612,72 Kč
10472,85400 Kč4 728,54 Kč
25428,37600 Kč10 709,40 Kč
50398,34460 Kč19 917,23 Kč
100371,12710 Kč37 112,71 Kč
250339,05472 Kč84 763,68 Kč
500317,46876 Kč158 734,38 Kč
Manufacturers Standard Package
Unit Price without VAT:612,72000 Kč
Unit Price with VAT:741,39120 Kč
Alternate Color
IDC CABLE - MPR20K/MC20G/MPR20K
In-Stock: 0
Unit Price: 590,46000 Kč
Alternate Length
IDC CABLE - MPR20K/MC20M/MPR20K
In-Stock: 0
Unit Price: 660,18000 Kč
IDC CABLE - MPR20K/MC20M/MPR20K
In-Stock: 0
Unit Price: 581,01000 Kč
Assembly Component