


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,01000 Kč | 581,01 Kč |
| 10 | 448,18100 Kč | 4 481,81 Kč |
| 25 | 405,95000 Kč | 10 148,75 Kč |
| 50 | 377,43900 Kč | 18 871,95 Kč |
| 100 | 351,59260 Kč | 35 159,26 Kč |
| 250 | 321,14172 Kč | 80 285,43 Kč |
| 500 | 300,64012 Kč | 150 320,06 Kč |
| Unit Price without VAT: | 581,01000 Kč |
|---|---|
| Unit Price with VAT: | 703,02210 Kč |




