Flat Ribbon Cable Multiple 20 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3302/20SF 100

DigiKey Part Number
3M157915-100-ND
19-3302/20SF100-DS-ND
Manufacturer
Manufacturer Product Number
3302/20SF 100
Description
CBL RIBN 20COND 0.05 MULTI 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 20 Conductors 0.050" (1.27mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.042" (1.07mm)
Series
Ribbon Width
1.000" (25.40mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
20
Ratings
UL Style 20462
Pitch
Features
Zippable
Length
100.0' (30.48m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
1GOhms
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 545 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
161,32000 Kč61,32 Kč
549,05200 Kč245,26 Kč
1044,48500 Kč444,85 Kč
2539,06640 Kč976,66 Kč
5035,40420 Kč1 770,21 Kč
10032,08410 Kč3 208,41 Kč
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)Ext Price
10032,08410 Kč3 208,41 Kč
20029,09240 Kč5 818,48 Kč
30027,48267 Kč8 244,80 Kč
50025,59220 Kč12 796,10 Kč
70024,42686 Kč17 098,80 Kč
1 00023,66265 Kč23 662,65 Kč
Manufacturers Standard Package
Unit Price without VAT:61,32000 Kč
Unit Price with VAT:74,19720 Kč
Alternate Length
CBL RIBN 20COND 0.05 MULTI 300'
In-Stock: 5552
Unit Price: 57,14000 Kč
CBL RIBN 20COND 0.05 MULTIPLE 5'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.05 MULTI 10'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.05 MULTI 25'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.05 MULTI 50'
In-Stock: 0
Unit Price: