
3302/14 300SF | |
|---|---|
DigiKey Part Number | MC14M-300-ND 19-3302/14300SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3302/14 300SF |
Description | CBL RIBN 14COND 0.05 MULTI 300' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 14 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 14 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 0.700" (17.78mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,15000 Kč | 39,15 Kč |
| 5 | 31,44800 Kč | 157,24 Kč |
| 10 | 28,52300 Kč | 285,23 Kč |
| 25 | 25,04960 Kč | 626,24 Kč |
| 50 | 22,69620 Kč | 1 134,81 Kč |
| 100 | 20,56800 Kč | 2 056,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 25,99393 Kč | 7 798,18 Kč |
| 600 | 23,60020 Kč | 14 160,12 Kč |
| 900 | 22,31581 Kč | 20 084,23 Kč |
| 1 500 | 20,81087 Kč | 31 216,31 Kč |
| 2 100 | 19,88503 Kč | 41 758,56 Kč |
| 3 000 | 19,18708 Kč | 57 561,24 Kč |
| Unit Price without VAT: | 39,15000 Kč |
|---|---|
| Unit Price with VAT: | 47,37150 Kč |






















