


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,47000 Kč | 426,47 Kč |
| 10 | 328,32500 Kč | 3 283,25 Kč |
| 25 | 297,12160 Kč | 7 428,04 Kč |
| 50 | 276,02720 Kč | 13 801,36 Kč |
| 100 | 256,90210 Kč | 25 690,21 Kč |
| 250 | 234,35784 Kč | 58 589,46 Kč |
| 500 | 219,17544 Kč | 109 587,72 Kč |
| 1 000 | 207,04742 Kč | 207 047,42 Kč |
| Unit Price without VAT: | 426,47000 Kč |
|---|---|
| Unit Price with VAT: | 516,02870 Kč |




