


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,09000 Kč | 410,09 Kč |
| 10 | 315,74700 Kč | 3 157,47 Kč |
| 25 | 285,69040 Kč | 7 142,26 Kč |
| 50 | 265,38120 Kč | 13 269,06 Kč |
| 100 | 246,96800 Kč | 24 696,80 Kč |
| 250 | 225,25984 Kč | 56 314,96 Kč |
| 500 | 210,64060 Kč | 105 320,30 Kč |
| 1 000 | 198,24611 Kč | 198 246,11 Kč |
| Unit Price without VAT: | 410,09000 Kč |
|---|---|
| Unit Price with VAT: | 496,20890 Kč |




