


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,70000 Kč | 397,70 Kč |
| 10 | 306,15100 Kč | 3 061,51 Kč |
| 25 | 276,98880 Kč | 6 924,72 Kč |
| 50 | 257,28000 Kč | 12 864,00 Kč |
| 100 | 239,40870 Kč | 23 940,87 Kč |
| 250 | 218,33972 Kč | 54 584,93 Kč |
| 500 | 204,14802 Kč | 102 074,01 Kč |
| 1 000 | 191,57315 Kč | 191 573,15 Kč |
| Unit Price without VAT: | 397,70000 Kč |
|---|---|
| Unit Price with VAT: | 481,21700 Kč |




