


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,16000 Kč | 403,16 Kč |
| 10 | 310,37100 Kč | 3 103,71 Kč |
| 25 | 280,81880 Kč | 7 020,47 Kč |
| 50 | 260,84560 Kč | 13 042,28 Kč |
| 100 | 242,73480 Kč | 24 273,48 Kč |
| 250 | 221,38444 Kč | 55 346,11 Kč |
| 500 | 207,00500 Kč | 103 502,50 Kč |
| 1 000 | 194,50678 Kč | 194 506,78 Kč |
| Unit Price without VAT: | 403,16000 Kč |
|---|---|
| Unit Price with VAT: | 487,82360 Kč |




