Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SO96-5-55-22-90

DigiKey Part Number
A126021-ND
Manufacturer
Manufacturer Product Number
SO96-5-55-22-90
Description
SLDR SLEEVE WIRE-WIRE 0.275/0.3"
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.275" (6.99mm), 0.300" (7.62mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Length
0.750" (19.05mm)
Series
Color
Transparent - Blue
Packaging
Box
Features
Immersion Resistant, Pre-Installed Lead Wire
Part Status
Active
Base Product Number
Type
Wire to Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 225
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1199,27000 Kč199,27 Kč
10169,34900 Kč1 693,49 Kč
25158,73640 Kč3 968,41 Kč
50151,16040 Kč7 558,02 Kč
100143,94340 Kč14 394,34 Kč
250134,93568 Kč33 733,92 Kč
500128,50020 Kč64 250,10 Kč
1 000122,37382 Kč122 373,82 Kč
Manufacturers Standard Package
Unit Price without VAT:199,27000 Kč
Unit Price with VAT:241,11670 Kč