
SO96-3-01 | |
|---|---|
DigiKey Part Number | SO96-3-01-ND |
Manufacturer | |
Manufacturer Product Number | SO96-3-01 |
Description | SLDR SLV WIRE-WIRE 0.17/0.195" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.195" (4.95mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.170" (4.32mm), 0.195" (4.95mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant, Pre-Installed Braid | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,44000 Kč | 156,44 Kč |
| 10 | 132,87500 Kč | 1 328,75 Kč |
| 25 | 124,54320 Kč | 3 113,58 Kč |
| 50 | 118,59260 Kč | 5 929,63 Kč |
| 100 | 112,92930 Kč | 11 292,93 Kč |
| 250 | 105,86100 Kč | 26 465,25 Kč |
| 500 | 100,81140 Kč | 50 405,70 Kč |
| 1 000 | 96,00391 Kč | 96 003,91 Kč |
| Unit Price without VAT: | 156,44000 Kč |
|---|---|
| Unit Price with VAT: | 189,29240 Kč |







