Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.140" (3.56mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SO96-2-01

DigiKey Part Number
A132162-ND
Manufacturer
Manufacturer Product Number
SO96-2-01
Description
SLDR SLV WIRE-WIRE 0.105/0.14"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.140" (3.56mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Box
Part Status
Active
Type
Wire to Wire
Diameter
0.105" (2.67mm), 0.140" (3.56mm)
Length
0.650" (16.51mm)
Color
Transparent - Blue
Features
Immersion Resistant, Pre-Installed Braid
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1153,71000 Kč153,71 Kč
10130,65000 Kč1 306,50 Kč
25122,46040 Kč3 061,51 Kč
50116,61440 Kč5 830,72 Kč
100111,04370 Kč11 104,37 Kč
250104,09380 Kč26 023,45 Kč
50099,12904 Kč49 564,52 Kč
1 00094,40155 Kč94 401,55 Kč
Manufacturers Standard Package
Unit Price without VAT:153,71000 Kč
Unit Price with VAT:185,98910 Kč