
SO96-4-01 | |
|---|---|
DigiKey Part Number | SO96-4-01-ND |
Manufacturer | |
Manufacturer Product Number | SO96-4-01 |
Description | SLDR SLV WIRE-WIRE 0.235/0.255" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.235" (5.97mm), 0.255" (6.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.235" (5.97mm), 0.255" (6.48mm) | |
Length | 0.775" (19.69mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant, Pre-Installed Braid | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,70000 Kč | 237,70 Kč |
| 10 | 201,91700 Kč | 2 019,17 Kč |
| 25 | 189,26760 Kč | 4 731,69 Kč |
| 50 | 180,22580 Kč | 9 011,29 Kč |
| 100 | 171,62720 Kč | 17 162,72 Kč |
| 250 | 160,88668 Kč | 40 221,67 Kč |
| 500 | 153,21358 Kč | 76 606,79 Kč |
| 1 000 | 145,91006 Kč | 145 910,06 Kč |
| Unit Price without VAT: | 237,70000 Kč |
|---|---|
| Unit Price with VAT: | 287,61700 Kč |





