


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,39000 Kč | 294,39 Kč |
| 10 | 226,25300 Kč | 2 262,53 Kč |
| 25 | 204,52040 Kč | 5 113,01 Kč |
| 50 | 189,82200 Kč | 9 491,10 Kč |
| 100 | 176,49450 Kč | 17 649,45 Kč |
| 250 | 160,77244 Kč | 40 193,11 Kč |
| 500 | 150,17938 Kč | 75 089,69 Kč |
| 1 000 | 140,59673 Kč | 140 596,73 Kč |
| Unit Price without VAT: | 294,39000 Kč |
|---|---|
| Unit Price with VAT: | 356,21190 Kč |




