


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,38000 Kč | 277,38 Kč |
| 10 | 213,10900 Kč | 2 131,09 Kč |
| 25 | 192,61880 Kč | 4 815,47 Kč |
| 50 | 178,75180 Kč | 8 937,59 Kč |
| 100 | 166,17400 Kč | 16 617,40 Kč |
| 250 | 151,33764 Kč | 37 834,41 Kč |
| 500 | 141,34048 Kč | 70 670,24 Kč |
| 1 000 | 132,29622 Kč | 132 296,22 Kč |
| Unit Price without VAT: | 277,38000 Kč |
|---|---|
| Unit Price with VAT: | 335,62980 Kč |




