


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,36000 Kč | 264,36 Kč |
| 10 | 203,11400 Kč | 2 031,14 Kč |
| 25 | 183,54760 Kč | 4 588,69 Kč |
| 50 | 170,31480 Kč | 8 515,74 Kč |
| 100 | 158,31020 Kč | 15 831,02 Kč |
| 250 | 144,14876 Kč | 36 037,19 Kč |
| 500 | 134,60600 Kč | 67 303,00 Kč |
| 1 000 | 125,97246 Kč | 125 972,46 Kč |
| Unit Price without VAT: | 264,36000 Kč |
|---|---|
| Unit Price with VAT: | 319,87560 Kč |




