


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,03000 Kč | 270,03 Kč |
| 10 | 207,52300 Kč | 2 075,23 Kč |
| 25 | 187,53720 Kč | 4 688,43 Kč |
| 50 | 174,03140 Kč | 8 701,57 Kč |
| 100 | 161,77070 Kč | 16 177,07 Kč |
| 250 | 147,31272 Kč | 36 828,18 Kč |
| 500 | 137,56966 Kč | 68 784,83 Kč |
| 1 000 | 128,75554 Kč | 128 755,54 Kč |
| Unit Price without VAT: | 270,03000 Kč |
|---|---|
| Unit Price with VAT: | 326,73630 Kč |




