


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,93000 Kč | 128,93 Kč |
| 10 | 109,50500 Kč | 1 095,05 Kč |
| 25 | 102,63000 Kč | 2 565,75 Kč |
| 50 | 97,72880 Kč | 4 886,44 Kč |
| 100 | 93,06310 Kč | 9 306,31 Kč |
| 250 | 87,23744 Kč | 21 809,36 Kč |
| 500 | 83,07564 Kč | 41 537,82 Kč |
| 1 000 | 80,84230 Kč | 80 842,30 Kč |
| Unit Price without VAT: | 128,93000 Kč |
|---|---|
| Unit Price with VAT: | 156,00530 Kč |




