


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,16000 Kč | 344,16 Kč |
| 10 | 264,72200 Kč | 2 647,22 Kč |
| 25 | 239,41080 Kč | 5 985,27 Kč |
| 50 | 222,29320 Kč | 11 114,66 Kč |
| 100 | 206,77150 Kč | 20 677,15 Kč |
| 250 | 188,46712 Kč | 47 116,78 Kč |
| 500 | 176,13626 Kč | 88 068,13 Kč |
| 1 000 | 164,98276 Kč | 164 982,76 Kč |
| Unit Price without VAT: | 344,16000 Kč |
|---|---|
| Unit Price with VAT: | 416,43360 Kč |


