


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,77000 Kč | 310,77 Kč |
| 10 | 238,85200 Kč | 2 388,52 Kč |
| 25 | 215,95200 Kč | 5 398,80 Kč |
| 50 | 200,46380 Kč | 10 023,19 Kč |
| 100 | 186,41180 Kč | 18 641,18 Kč |
| 250 | 169,84192 Kč | 42 460,48 Kč |
| 500 | 158,67894 Kč | 79 339,47 Kč |
| 1 000 | 148,58122 Kč | 148 581,22 Kč |
| Unit Price without VAT: | 310,77000 Kč |
|---|---|
| Unit Price with VAT: | 376,03170 Kč |


