
1700/60 100SF | |
|---|---|
DigiKey Part Number | MC60F-100-ND 19-1700/60100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1700/60 100SF |
Description | CBL RIBN 60COND TWIST PAIR 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 60 (30 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Twisted Pair | |
Number of Conductors | 60 (30 Pair Twisted) | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.080" (2.03mm) | |
Ribbon Width | 3.000" (76.20mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Splice Free | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,03000 Kč | 161,03 Kč |
| 5 | 128,49000 Kč | 642,45 Kč |
| 10 | 116,47000 Kč | 1 164,70 Kč |
| 25 | 102,24400 Kč | 2 556,10 Kč |
| 50 | 92,66220 Kč | 4 633,11 Kč |
| 100 | 84,01060 Kč | 8 401,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 84,01060 Kč | 8 401,06 Kč |
| 200 | 76,22310 Kč | 15 244,62 Kč |
| 300 | 72,03940 Kč | 21 611,82 Kč |
| 500 | 67,13392 Kč | 33 566,96 Kč |
| 700 | 64,11289 Kč | 44 879,02 Kč |
| 1 000 | 61,08331 Kč | 61 083,31 Kč |
| 2 500 | 57,99435 Kč | 144 985,88 Kč |
| Unit Price without VAT: | 161,03000 Kč |
|---|---|
| Unit Price with VAT: | 194,84630 Kč |
























