


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,59000 Kč | 361,59 Kč |
| 10 | 307,22200 Kč | 3 072,22 Kč |
| 25 | 287,97480 Kč | 7 199,37 Kč |
| 50 | 274,22960 Kč | 13 711,48 Kč |
| 100 | 261,14580 Kč | 26 114,58 Kč |
| 250 | 249,87620 Kč | 62 469,05 Kč |
| Unit Price without VAT: | 361,59000 Kč |
|---|---|
| Unit Price with VAT: | 437,52390 Kč |



